Hongshang 211184228 Heatshrink Red 9.5mm 2:1 Shrink 10m No Adhesive

MPN
211184228
Brand
Hongshang
EAN-13
8720512628135
Order Code
04-4001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang heat shrink is a red tubing with a 2:1 shrinkage ratio, reducing from 9.50 mm to 4.80 mm. It is 10 metres long and lacks adhesive lining. This product is typically used for electrical insulation, bundling wires, and providing strain relief.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot