Hongshang 211134368 Heatshrink Blue 2.40mm/1.20mm 2:1 15m

MPN
211134368
Brand
Hongshang
EAN-13
8720512627794
Order Code
04-3976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hongshang 211134368 heatshrink features a 2:1 shrinkage ratio and measures 2.40 mm before shrinking down to 1.20 mm without adhesive. This heat shrink tubing, spanning 15 metres in length, offers reliable insulation and protection for electrical connections. Ideal for electronics, it efficiently safeguards wiring and components from abrasion and environmental factors.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot