Hongshang 211195948 Heatshrink Yellow 12.70mm-6.40mm 2:1 8m No Adhesive

MPN
211195948
Brand
Hongshang
EAN-13
8720512628661
Order Code
04-4008
Country of Origin
China
View Full Product Range (35)

Discontinued


Hongshang's heatshrink, model 211195948, is yellow with a diameter of 12.70 mm that reduces to 6.40 mm, offering a 2:1 shrinkage ratio over 8 metres. This product is devoid of adhesive, making it suitable for general electrical insulation and mechanical protection applications. Common uses include bundling wires, repairing insulation, and strain relief.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 8m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Trustpilot