Hongshang 211184248 Heatshrink Yellow 9.50mm 2:1 10m No Adhesive

MPN
211184248
Brand
Hongshang
EAN-13
8720512628098
Order Code
04-4002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hongshang's 211184248 heatshrink without adhesive is available in yellow and offers a shrinkage ratio of 2:1, reducing from 9.50 mm to 4.80 mm. This product is commonly used for insulating and protecting electrical wiring and components. The heatshrink is supplied in a 10 m length, suitable for various industrial and domestic applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot