Hongshang 211134308 Heatshrink W/O Adhesive Black 2:1 2.4mm/1.2mm 15m

MPN
211134308
Brand
Hongshang
EAN-13
8720512627831
Order Code
04-3971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hongshang 211134308 heatshrink is a black, 2.40 mm diameter tubing that shrinks to 1.20 mm, offering a 2:1 shrinkage ratio. This heat shrink without adhesive is ideal for insulation, bundling, and protection in electrical applications. It comes in a 15 m length, providing ample coverage for various projects.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot