Hongshang 211124328 Heatshrink Red 1.60mm 0.80mm 2:1 15m No Adhesive

MPN
211124328
Brand
Hongshang
EAN-13
8720512628302
Order Code
04-3968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hongshang 211124328 Heatshrink w/o adhesive is a 15-metre long red tubing with a shrinkage ratio of 2:1. It has a diameter that reduces from 1.60 mm to 0.80 mm upon application of heat, providing efficient insulation and protection. This heat shrink is typically used for covering and insulating wiring or electrical components.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot