Hongshang 211114348 Heatshrink Yellow 1.20mm 2:1 Shrink 15m

MPN
211114348
Brand
Hongshang
EAN-13
8720512628210
Order Code
04-3956
Country of Origin
China
View Full Product Range (35)

Discontinued


The Hongshang 211114348 heatshrink is a yellow, 1.20 mm diameter tubing with a 2:1 shrinkage ratio. It is 15 metres long and does not contain adhesive. This heatshrink is typically used for electrical insulation and cable protection.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Trustpilot