Hongshang 211114368 Heatshrink Blue 2:1 Shrink 1.20mm-0.60mm 15m No Adhesive

MPN
211114368
Brand
Hongshang
EAN-13
8720512628203
Order Code
04-3958
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufactured by Hongshang, the 211114368 heatshrink is a blue, non-adhesive tubing with a 2:1 shrinkage ratio, measuring 1.20 mm before and 0.60 mm after shrinking. This product is typically used for insulating electrical wires and providing protection against abrasion over 15 metres of length. Its reliable performance makes it suitable for automotive, electrical, and general wiring applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot