BKL 1513001-10 High-voltage Cable H05BQ-F Orange 10m 2x0.75mm² |
01-6088
|
|
|
1+ £26.36
Price per unit Ex VAT
|
2 |
10m |
2 x 0.75mm² |
6.00mm |
500V |
PUR-Leitung/H05 BQ-F/2x0,75mm²/orange/10m/AD: 6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513001-5 High-voltage Cable Orange 5m 2x0.75mm² H05BQ-F |
01-6089
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.86
Price per unit Ex VAT
|
2 |
5m |
2 x 0.75mm² |
6.00mm |
500V |
PUR-Leitung/H05 BQ-F/2x0,75mm²/orange/5m/AD: 6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513002-10 High-voltage Cable 10m Orange H05BQ-F 3G 0.75mm² |
01-6090
|
|
|
1+ £24.03
Price per unit Ex VAT
|
3 |
10m |
3 G 0.75mm² |
6.60mm |
500V |
PUR-Leitung/H05 BQ-F/3G0,75mm²/orange/10m/AD: 6,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513002-5 High-voltage Cable 5m orange H05BQ-F 3G 0.75mm² |
01-6091
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.64
| 1+ |
£11.64 |
| 10+ |
£10.56 |
| 100+ |
£10.23 |
Price per unit Ex VAT
|
3 |
5m |
3 G 0.75mm² |
6.60mm |
500V |
PUR-Leitung/H05 BQ-F/3G0,75mm²/orange/5m/AD: 6,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513003-10 High-voltage Cable H05BQ-F 3 G 1mm² Orange 10m |
01-6092
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.08
Price per unit Ex VAT
|
3 |
10m |
3 G 1mm² |
7.00mm |
500V |
PUR-Leitung/H05 BQ-F/3G1mm²/orange/10m/AD: 7mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513003-5 High-voltage Cable 5m Orange H05BQ-F 3G 1mm² |
01-6093
|
|
|
1+ £12.06
| 1+ |
£12.06 |
| 10+ |
£10.95 |
| 100+ |
£10.62 |
Price per unit Ex VAT
|
3 |
5m |
3 G 1mm² |
7.00mm |
500V |
PUR-Leitung/H05 BQ-F/3G1mm²/orange/5m/AD: 7mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513004-10 High-voltage Cable H05BQ-F 4G 0.75mm² orange 10m |
01-6094
|
|
|
1+ £28.68
Price per unit Ex VAT
|
4 |
10m |
4 G 0.75mm² |
7.10mm |
500V |
PUR-Leitung/H05 BQ-F/4G0,75mm²/orange/10m/AD: 7,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513004-5 High-voltage Cable 5m orange H05BQ-F 4G 0.75mm² |
01-6095
|
|
|
1+ £14.88
Price per unit Ex VAT
|
4 |
5m |
4 G 0.75mm² |
7.10mm |
500V |
PUR-Leitung/H05 BQ-F/4G0,75mm²/orange/5m/AD: 7,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513005-10 H07BQ-F High-voltage Cable 3G1.5mm² Orange 10m |
01-6096
|
|
Despatched within 4 working days - 16 in stock
|
1+ £35.17
Price per unit Ex VAT
|
3 |
10m |
3 G 1.5mm² |
8.30mm |
750V |
PUR-Leitung/H07 BQ-F/3G1,5mm²/orange/10m/AD: 8,3mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513005-5 High-voltage Cable 5m Orange H07BQ-F 3G1.5mm² |
01-6097
|
|
Despatched within 4 working days - 10 in stock
|
1+ £18.29
Price per unit Ex VAT
|
3 |
5m |
3 G 1.5mm² |
8.30mm |
750V |
PUR-Leitung/H07 BQ-F/3G1,5mm²/orange/5m/AD: 8,3mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513006-10 High-voltage Cable 10m Orange H05BQ-F 5G 0.75mm² |
01-6098
|
|
|
1+ £29.33
Price per unit Ex VAT
|
5 |
10m |
5 G 0.75mm² |
8.00mm |
500V |
PUR-Leitung/H05 BQ-F/5G0,75mm²/orange/10m/AD: 8mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513006-5 High-voltage Cable H05BQ-F 5G 0.75mm² Orange 5m |
01-6099
|
|
|
1+ £17.63
Price per unit Ex VAT
|
5 |
5m |
5 G 0.75mm² |
8.00mm |
500V |
PUR-Leitung/H05 BQ-F/5G0,75mm²/orange/5m/AD: 8mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513007-10 High-voltage Cable 5G1.5mm² Orange 10m |
01-6100
|
|
Available to back orderBack order, lead time 14 days
|
1+ £41.50
Price per unit Ex VAT
|
5 |
10m |
5 G 1.5mm² |
10.10mm |
750V |
PUR-Leitung/H07 BQ-F/5G1,5mm²/orange/10m/AD: 10,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513007-5 High-voltage Cable H07BQ-F 5m orange 5 G 1.5mm² |
01-6101
|
|
Despatched within 4 working days - 4 in stock
|
1+ £24.74
Price per unit Ex VAT
|
5 |
5m |
5 G 1.5mm² |
10.10mm |
750V |
PUR-Leitung/H07 BQ-F/5G1,5mm²/orange/5m/AD: 10,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513008-10 High-voltage Cable Orange 10m H07BQ-F 7G 1.5mm² |
01-6102
|
|
Despatched within 4 working days - 2 in stock
|
1+ £56.13
Price per unit Ex VAT
|
7 |
10m |
7 G 1.5mm² |
12.40mm |
750V |
PUR-Leitung/H07 BQ-F/7G1,5mm²/orange/10m/AD: 12,4mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513008-5 High-voltage Cable 7G 1.5mm² Orange 5m |
01-6103
|
|
Available to back order
|
1+ £37.21
Price per unit Ex VAT
|
7 |
5m |
7 G 1.5mm² |
12.40mm |
750V |
PUR-Leitung/H07 BQ-F/7G1,5mm²/orange/5m/AD: 12,4mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513009-10 High-voltage Cable H07BQ-F 3G2.5mm² orange 10m |
01-6104
|
|
Despatched within 4 working days - 1 in stock
|
1+ £44.25
Price per unit Ex VAT
|
3 |
10m |
3 G 2.5mm² |
10.00mm |
750V |
PUR-Leitung/H07 BQ-F/3G2,5mm²/orange/10m/AD: 10mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513009-5 High-voltage Cable 3G2.5mm² Orange 5m |
01-6105
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.80
Price per unit Ex VAT
|
3 |
5m |
3 G 2.5mm² |
10.00mm |
750V |
PUR-Leitung/H07 BQ-F/3G2,5mm²/orange/5m/AD: 10mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513011-10 High-voltage Cable H07BQ-F 5G2.5mm² Orange 10m |
01-6106
|
|
Despatched within 4 working days - 2 in stock
|
1+ £72.34
Price per unit Ex VAT
|
5 |
10m |
5 G 2.5mm² |
12.40mm |
750V |
PUR-Leitung/H07 BQ-F/5G2,5mm²/orange/10m/AD: 12,4mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513011-5 High-voltage Cable H07BQ-F 5m Orange 5 G 2.5mm² |
01-6107
|
|
Despatched within 4 working days - 3 in stock
|
1+ £31.81
Price per unit Ex VAT
|
5 |
5m |
5 G 2.5mm² |
12.40mm |
750V |
PUR-Leitung/H07 BQ-F/5G2,5mm²/orange/5m/AD: 12,4mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513012-10 High-voltage Cable H05BQ-F 2x1mm² Orange 10m |
01-6108
|
|
Despatched within 4 working days - 3 in stock
|
1+ £23.72
Price per unit Ex VAT
|
2 |
10m |
2 x 1mm² |
6.60mm |
500V |
PUR-Leitung/H05 BQ-F/2x1mm²/orange/10m/AD: 6,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513012-5 High-voltage Cable H05BQ-F 2x1mm² 5m orange |
01-6109
|
|
|
1+ £11.54
Price per unit Ex VAT
|
2 |
5m |
2 x 1mm² |
6.60mm |
500V |
PUR-Leitung/H05 BQ-F/2x1mm²/orange/5m/AD: 6,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513013-10 High-voltage Cable 10m Orange H05BQ-F 4 G 1mm² |
01-6110
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.82
| 1+ |
£27.82 |
| 10+ |
£25.81 |
| 100+ |
£25.20 |
Price per unit Ex VAT
|
4 |
10m |
4 G 1mm² |
7.60mm |
500V |
PUR-Leitung/H05 BQ-F/4G1mm²/orange/10m/AD: 7,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513013-5 High-voltage Cable H05BQ-F 4G1mm² 5m orange |
01-6111
|
|
|
1+ £16.89
Price per unit Ex VAT
|
4 |
5m |
4 G 1mm² |
7.60mm |
500V |
PUR-Leitung/H05 BQ-F/4G1mm²/orange/5m/AD: 7,6mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513014-10 High-voltage Cable 10m Orange 5 G 1mm² H05BQ-F |
01-6112
|
|
Despatched within 4 working days - 4 in stock
|
1+ £35.78
Price per unit Ex VAT
|
5 |
10m |
5 G 1mm² |
8.50mm |
500V |
PUR-Leitung/H05 BQ-F/5G1mm²/orange/10m/AD: 8,5mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513014-5 High-voltage Cable Orange 5 m H05BQ-F 5 G 1mm² |
01-6113
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.13
| 1+ |
£19.13 |
| 10+ |
£17.55 |
| 100+ |
£17.07 |
Price per unit Ex VAT
|
5 |
5m |
5 G 1mm² |
8.50mm |
500V |
PUR-Leitung/H05 BQ-F/5G1mm²/orange/5m/AD: 8,5mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513015-10 High-voltage Cable 10m orange H07BQ-F 2x1.5mm² |
01-6114
|
|
Despatched within 4 working days - 2 in stock
|
1+ £29.70
Price per unit Ex VAT
|
2 |
10m |
2 x 1.5mm² |
7.80mm |
750V |
PUR-Leitung/H07 BQ-F/2x1,5mm²/orange/10m/AD: 7,8mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513015-5 High-voltage Cable H07BQ-F 2x1.5mm² orange 5m |
01-6115
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.61
Price per unit Ex VAT
|
2 |
5m |
2 x 1.5mm² |
7.80mm |
750V |
PUR-Leitung/H07 BQ-F/2x1,5mm²/orange/5m/AD: 7,8mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513016-10 High-voltage Cable H07BQ-F 4G1.5mm² Orange 10m |
01-6116
|
|
Despatched within 4 working days - 2 in stock
|
1+ £40.46
Price per unit Ex VAT
|
4 |
10m |
4 G 1.5mm² |
9.20mm |
750V |
PUR-Leitung/H07 BQ-F/4G1,5mm²/orange/10m/AD: 9,2mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513016-5 High-voltage Cable Orange 4G1.5mm² 5m |
01-6117
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.64
Price per unit Ex VAT
|
4 |
5m |
4 G 1.5mm² |
9.20mm |
750V |
PUR-Leitung/H07 BQ-F/4G1,5mm²/orange/5m/AD: 9,2mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513017-10 High-voltage Cable 4 G 2.5mm² 10 m orange |
01-6118
|
|
|
1+ £51.90
Price per unit Ex VAT
|
4 |
10m |
4 G 2.5mm² |
11.10mm |
750V |
PUR-Leitung/H07 BQ-F/4G2,5mm²/orange/10m/AD: 11,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513017-5 High-voltage Cable Orange 4G 2.5mm² 5m |
01-6119
|
|
Despatched within 4 working days - 5 in stock
|
1+ £35.16
Price per unit Ex VAT
|
4 |
5m |
4 G 2.5mm² |
11.10mm |
750V |
PUR-Leitung/H07 BQ-F/4G2,5mm²/orange/5m/AD: 11,1mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513018-10 High-voltage Cable 10m 5G 4.0mm² orange |
01-6120
|
|
Despatched within 4 working days - 1 in stock
|
1+ £104.03
Price per unit Ex VAT
|
5 |
10m |
5 G 4.0mm² |
14.70mm |
750V |
PUR-Leitung/H07 BQ-F/5G4,0mm²/orange/10m/AD: 14,7mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |
BKL 1513018-5 High-voltage Cable 5G4mm² orange 5m |
01-6121
|
|
Despatched within 4 working days - 3 in stock
|
1+ £45.30
Price per unit Ex VAT
|
5 |
5m |
5 G 4.0mm² |
14.70mm |
750V |
PUR-Leitung/H07 BQ-F/5G4,0mm²/orange/5m/AD: 14,7mm |
Orange |
Not Applicable |
Copper; fine-wire |
Yes |
+90°C |
-40°C |
No |