BKL 1513005-10 H07BQ-F High-voltage Cable 3G1.5mm² Orange 10m

MPN
1513005-10
Brand
BKL
EAN-13
4011376760579
Order Code
01-6096
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £35.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1513005-10 is a high-voltage cable available in an orange hue and measures 10 metres in length. It features a cross-sectional area of 1.5 mm², making it ideal for robust electrical applications. This cable is typically used in industrial settings where durable and flexible electrical connections are required.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 10m
Conductor Cross Section 3 G 1.5mm²
Cable Diameter 8.30mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/3G1,5mm²/orange/10m/AD: 8,3mm

Reviews

Be the first to submit a review

Trustpilot