BKL 1513009-5 High-voltage Cable 3G2.5mm² Orange 5m

MPN
1513009-5
Brand
BKL
EAN-13
4011376760647
Order Code
01-6105
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the 1513009-5, a high-voltage cable that is 5 metres long and orange in colour. This cable has a cross-sectional area of 3 x 2.5 mm² and features a durable polyurethane jacket. It is typically used in applications requiring reliable power transmission and enhanced flexibility.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 5m
Conductor Cross Section 3 G 2.5mm²
Cable Diameter 10.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/3G2,5mm²/orange/5m/AD: 10mm

Reviews

Be the first to submit a review

Trustpilot