BKL 1513016-10 High-voltage Cable H07BQ-F 4G1.5mm² Orange 10m

MPN
1513016-10
Brand
BKL
EAN-13
4011376760944
Order Code
01-6116
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £40.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic high-voltage cable 1513016-10 is a robust orange cable designed for industrial and construction environments. It features a 1.5 mm² cross-section and is 10 metres in length, ideal for demanding electrical applications. Typical uses include high-voltage power connections in harsh conditions, thanks to its durable construction.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 10m
Conductor Cross Section 4 G 1.5mm²
Cable Diameter 9.20mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/4G1,5mm²/orange/10m/AD: 9,2mm

Reviews

Be the first to submit a review

Trustpilot