BKL 1513004-10 High-voltage Cable H05BQ-F 4G 0.75mm² orange 10m

Order Code:

01-6094

Brand: BKL MPN: 1513004-10 EAN-13: 4011376760555

Discontinued


The BKL Electronic 1513004-10 high-voltage cable is a 10-metre, orange cable with a cross-sectional area of 0.75 mm², designed to handle high voltage applications. This durable and flexible cable, identified as H05BQ-F 4 G, has an outer diameter of 7.1 mm. It is typically used in industrial and electrical environments where robust performance and safety are critical.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 10m
Conductor Cross Section 4 G 0.75mm²
Cable Diameter 7.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/4G0,75mm²/orange/10m/AD: 7,1mm

Trustpilot