BKL 1513003-10 High-voltage Cable H05BQ-F 3 G 1mm² Orange 10m

MPN
1513003-10
Brand
BKL
EAN-13
4011376760531
Order Code
01-6092
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic high-voltage cable, model 1513003-10, features a durable 10-meter orange sheath and is constructed with a cross-section of 1 mm². Designed for robustness, its PUR coating ensures flexibility and resistance to environmental stress. This cable is ideal for use in high-voltage applications across industrial and electronic settings.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 10m
Conductor Cross Section 3 G 1mm²
Cable Diameter 7.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/3G1mm²/orange/10m/AD: 7mm

Reviews

Be the first to submit a review

Trustpilot