BKL 1513001-10 High-voltage Cable H05BQ-F Orange 10m 2x0.75mm²

MPN
1513001-10
Brand
BKL
EAN-13
4011376760494
Order Code
01-6088
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


The BKL Electronic high-voltage cable, part number 1513001-10, features a 10-metre length and 0.75 mm² conductor size with an orange PUR sheath. Designed for heavy-duty applications, it offers robustness and flexibility with a 6 mm outer diameter. Ideal for electrical installations requiring durable insulation and reliable performance.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 10m
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 6.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/2x0,75mm²/orange/10m/AD: 6mm

Trustpilot