BKL 1513006-10 High-voltage Cable 10m Orange H05BQ-F 5G 0.75mm²

MPN
1513006-10
Brand
BKL
EAN-13
4011376760593
Order Code
01-6098
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


The BKL Electronic 1513006-10 is a high-voltage cable with a length of 10 metres and a cross-section of 0.75 mm². It features an orange PUR sheath for increased durability and flexibility, with an overall diameter of 8 mm. This cable is typically used in industrial and electrical installations where reliable high-voltage connections are required.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 10m
Conductor Cross Section 5 G 0.75mm²
Cable Diameter 8.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/5G0,75mm²/orange/10m/AD: 8mm

Trustpilot