BKL 1513018-5 High-voltage Cable 5G4mm² orange 5m

MPN
1513018-5
Brand
BKL
EAN-13
4011376760999
Order Code
01-6121
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1513018-5 is a high-voltage cable featuring a robust orange PUR sheath. It has a 5-core design with a 4.0 mm² cross-section, offering excellent durability over a 5 m length. This cable is typically used for industrial and heavy-duty electrical applications.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 5m
Conductor Cross Section 5 G 4.0mm²
Cable Diameter 14.70mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G4,0mm²/orange/5m/AD: 14,7mm

Reviews

Be the first to submit a review

Trustpilot