BKL 1513012-10 High-voltage Cable H05BQ-F 2x1mm² Orange 10m

MPN
1513012-10
Brand
BKL
EAN-13
4011376760821
Order Code
01-6108
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic manufactures the 1513012-10 high-voltage cable featuring a durable PUR sheath, appropriate for demanding environments. This orange, H05BQ-F 2 x 1 mm² cable is 10 metres long with an outer diameter of 6.6 mm. Typically used in industrial and engineering applications, it ensures reliable power transmission.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 10m
Conductor Cross Section 2 x 1mm²
Cable Diameter 6.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/2x1mm²/orange/10m/AD: 6,6mm

Reviews

Be the first to submit a review

Trustpilot