BKL 1513006-5 High-voltage Cable H05BQ-F 5G 0.75mm² Orange 5m

Order Code:

01-6099

Brand: BKL MPN: 1513006-5 EAN-13: 4011376760586

Discontinued


The BKL Electronic high-voltage cable 1513006-5 is a durable and flexible 5-metre cable designed with a 0.75 mm² cross-section in an orange colour. This PUR-sheathed cable is suitable for applications requiring robust insulation and flexibility. It is ideal for use in industrial and outdoor environments where high voltage transmission is necessary.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 5m
Conductor Cross Section 5 G 0.75mm²
Cable Diameter 8.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/5G0,75mm²/orange/5m/AD: 8mm

Trustpilot