BKL 1513008-5 High-voltage Cable 7G 1.5mm² Orange 5m

MPN
1513008-5
Brand
BKL
EAN-13
4011376760623
Order Code
01-6103
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic's high-voltage cable H07BQ-F, model 1513008-5, features a 7-core design with a 1.5 mm² cross-section and is 5 metres long. The durable orange cable, with an outer diameter of 12.4 mm, is designed for high-voltage applications. It is typically used in industrial settings requiring reliable and safe power transmission.
Colour Orange
Number of Cores 7
AWG Not Applicable
Length 5m
Conductor Cross Section 7 G 1.5mm²
Cable Diameter 12.40mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/7G1,5mm²/orange/5m/AD: 12,4mm

Reviews

Be the first to submit a review

Trustpilot