BKL 1513002-10 High-voltage Cable 10m Orange H05BQ-F 3G 0.75mm²

MPN
1513002-10
Brand
BKL
EAN-13
4011376760517
Order Code
01-6090
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


BKL Electronic manufactures this high-voltage cable, which is orange, 10 metres long, and has a cross-sectional area of 0.75 mm². The cable is suitable for demanding environments due to its flexible and durable PUR sheath. It is ideal for industrial applications requiring robust and reliable power connections.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 10m
Conductor Cross Section 3 G 0.75mm²
Cable Diameter 6.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/3G0,75mm²/orange/10m/AD: 6,6mm

Trustpilot