BKL 1513017-10 High-voltage Cable 4 G 2.5mm² 10 m orange

MPN
1513017-10
Brand
BKL
EAN-13
4011376760975
Order Code
01-6118
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


The BKL Electronic 1513017-10 high-voltage cable is a durable, 10-metre orange cable designed for heavy-duty applications. It features a 4 G 2.5 mm² cross-section with a robust PUR sheath, ensuring high resistance to wear and tear. This cable is typically used in industrial environments requiring reliable power transmission.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 10m
Conductor Cross Section 4 G 2.5mm²
Cable Diameter 11.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/4G2,5mm²/orange/10m/AD: 11,1mm

Trustpilot