BKL 1513011-10 High-voltage Cable H07BQ-F 5G2.5mm² Orange 10m

MPN
1513011-10
Brand
BKL
EAN-13
4011376760678
Order Code
01-6106
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £72.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1513011-10 is a high-voltage cable featuring durable insulation and an orange outer sheath for high visibility. It is 10 metres long with a conductor size of 5 G 2.5 mm², suitable for industrial and construction applications demanding robust and flexible power connections. This cable is ideal for use in environments requiring reliable and consistent electrical performance.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 10m
Conductor Cross Section 5 G 2.5mm²
Cable Diameter 12.40mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G2,5mm²/orange/10m/AD: 12,4mm

Reviews

Be the first to submit a review

Trustpilot