BKL 1513015-5 High-voltage Cable H07BQ-F 2x1.5mm² orange 5m

MPN
1513015-5
Brand
BKL
EAN-13
4011376760906
Order Code
01-6115
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic manufactures the 1513015-5 high-voltage cable, which is 5 metres long and orange in colour, with a cross-sectional area of 2 x 1.5 mm². The cable is designed for robustness with a 7.8 mm outside diameter and is suitable for outdoor or industrial applications requiring flexibility and durability. Typical applications include powering high-voltage equipment or machinery in demanding environments.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 5m
Conductor Cross Section 2 x 1.5mm²
Cable Diameter 7.80mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/2x1,5mm²/orange/5m/AD: 7,8mm

Reviews

Be the first to submit a review

Trustpilot