BKL 1513007-10 High-voltage Cable 5G1.5mm² Orange 10m

MPN
1513007-10
Brand
BKL
EAN-13
4011376760616
Order Code
01-6100
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £41.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic offers the 1513007-10 high-voltage cable, featuring a durable orange PUR sheath and measuring 10 metres in length. The cable is designed with five cores of 1.5 mm² cross-sectional area, providing reliable performance in high-voltage environments. It is typically used for industrial applications requiring robust and flexible power connections.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 10m
Conductor Cross Section 5 G 1.5mm²
Cable Diameter 10.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G1,5mm²/orange/10m/AD: 10,1mm

Reviews

Be the first to submit a review

Trustpilot