BKL 1513015-10 High-voltage Cable 10m orange H07BQ-F 2x1.5mm²

MPN
1513015-10
Brand
BKL
EAN-13
4011376760913
Order Code
01-6114
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £29.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1513015-10 high-voltage cable, measuring 10 metres, features a durable orange PUR sheath with a cross-section of 2 x 1.5 mm². Suitable for various electrical applications, it offers reliable performance and flexibility. This cable is commonly used in industrial and technical environments requiring robust cabling solutions.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 10m
Conductor Cross Section 2 x 1.5mm²
Cable Diameter 7.80mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/2x1,5mm²/orange/10m/AD: 7,8mm

Reviews

Be the first to submit a review

Trustpilot