BKL 1513014-5 High-voltage Cable Orange 5 m H05BQ-F 5 G 1mm²

MPN
1513014-5
Brand
BKL
EAN-13
4011376760876
Order Code
01-6113
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £19.13
10+ £17.55
100+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic high-voltage cable, part number 1513014-5, features a 1 mm² cross-section and is 5 metres long. It is constructed from durable PUR material, making it suitable for demanding environments, and boasts an outer diameter of 8.5 mm. This orange cable is typically used in high-voltage applications where flexibility and durability are required.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 5m
Conductor Cross Section 5 G 1mm²
Cable Diameter 8.50mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/5G1mm²/orange/5m/AD: 8,5mm

Reviews

Be the first to submit a review

Trustpilot