BKL 1513013-10 High-voltage Cable 10m Orange H05BQ-F 4 G 1mm²

MPN
1513013-10
Brand
BKL
EAN-13
4011376760852
Order Code
01-6110
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £27.82
10+ £25.81
100+ £25.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic high-voltage cable 1513013-10 features a durable construction with a 1 mm² conductor cross-section and a 7.6 mm outer diameter. It comes in a 10-metre length with an orange PUR sheath and is designed for high-voltage applications. This cable is typically used in industrial settings for power distribution and connection tasks.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 10m
Conductor Cross Section 4 G 1mm²
Cable Diameter 7.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/4G1mm²/orange/10m/AD: 7,6mm

Reviews

Be the first to submit a review

Trustpilot