BKL 1513002-5 High-voltage Cable 5m orange H05BQ-F 3G 0.75mm²

MPN
1513002-5
Brand
BKL
EAN-13
4011376760500
Order Code
01-6091
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £11.64
10+ £10.56
100+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1513002-5 high-voltage cable is 5 metres long and features a durable orange PUR sheath with a cross-section of 3 G 0.75 mm². It's designed for demanding environments where flexibility and resilience are essential. This cable is ideal for industrial applications requiring reliable power transmission.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 5m
Conductor Cross Section 3 G 0.75mm²
Cable Diameter 6.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/3G0,75mm²/orange/5m/AD: 6,6mm

Reviews

Be the first to submit a review

Trustpilot