BKL 1513009-10 High-voltage Cable H07BQ-F 3G2.5mm² orange 10m

MPN
1513009-10
Brand
BKL
EAN-13
4011376760654
Order Code
01-6104
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £44.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic manufactures the high-voltage cable H07BQ-F 3 G 2.5 mm², which is 10 metres long and features an orange exterior for easy identification. The cable is designed with a 10 mm outer diameter, ensuring durability and flexibility in various electrical applications. It is typically used in industrial and construction environments for safely transmitting electrical power.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 10m
Conductor Cross Section 3 G 2.5mm²
Cable Diameter 10.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/3G2,5mm²/orange/10m/AD: 10mm

Reviews

Be the first to submit a review

Trustpilot