BKL 1513016-5 High-voltage Cable Orange 4G1.5mm² 5m

MPN
1513016-5
Brand
BKL
EAN-13
4011376760937
Order Code
01-6117
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic high-voltage cable, reference number 1513016-5, is a durable and flexible option designed with a 1.5 mm² cross-section and four cores. It features a resilient orange PUR jacket, making it suitable for heavy-duty applications over a span of 5 metres. Ideal for industrial environments, this cable is often used in power distribution and control systems.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 5m
Conductor Cross Section 4 G 1.5mm²
Cable Diameter 9.20mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/4G1,5mm²/orange/5m/AD: 9,2mm

Reviews

Be the first to submit a review

Trustpilot