BKL 1513001-5 High-voltage Cable Orange 5m 2x0.75mm² H05BQ-F

MPN
1513001-5
Brand
BKL
EAN-13
4011376760487
Order Code
01-6089
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the 1513001-5 high-voltage cable featuring two 0.75 mm² conductors and a vibrant orange colour. This 5 m cable is suitable for high-voltage applications, with a durable PUR jacket ensuring reliability and flexibility. Ideal for use in demanding environments, it supports safe and efficient power connections.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 5m
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 6.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/2x0,75mm²/orange/5m/AD: 6mm

Reviews

Be the first to submit a review

Trustpilot