BKL 1513005-5 High-voltage Cable 5m Orange H07BQ-F 3G1.5mm²

MPN
1513005-5
Brand
BKL
EAN-13
4011376760562
Order Code
01-6097
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BKL Electronic 1513005-5 is a high-voltage cable featuring 3 G 1.5 mm² insulation and a length of 5 metres in a distinctive orange hue. Its durable PUR construction and outer diameter of 8.3 mm make it suitable for demanding industrial environments. Common applications include connecting high-voltage equipment and machinery in workshops and manufacturing facilities.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 5m
Conductor Cross Section 3 G 1.5mm²
Cable Diameter 8.30mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/3G1,5mm²/orange/5m/AD: 8,3mm

Reviews

Be the first to submit a review

Trustpilot