BKL 1513003-5 High-voltage Cable 5m Orange H05BQ-F 3G 1mm²

MPN
1513003-5
Brand
BKL
EAN-13
4011376760524
Order Code
01-6093
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £14.19 £12.06
10+ £10.95
100+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1513003-5 high-voltage cable is 5 metres long, with an orange PUR sheath and a cross-section of 3 G 1 mm². This durable cable, suitable for industrial environments, features a 7 mm external diameter, providing reliable electrical insulation. Typical applications include connecting high-voltage equipment and power tools for construction and maintenance tasks.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 5m
Conductor Cross Section 3 G 1mm²
Cable Diameter 7.00mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/3G1mm²/orange/5m/AD: 7mm

Reviews

Be the first to submit a review

Trustpilot