BKL 1513017-5 High-voltage Cable Orange 4G 2.5mm² 5m

MPN
1513017-5
Brand
BKL
EAN-13
4011376760968
Order Code
01-6119
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic 1513017-5 is a high-voltage cable featuring 4 cores of 2.5 mm² cross-section and a length of 5 meters, with an orange PUR jacket. It is designed for robust applications requiring durability and high electrical performance. Ideal for use in industrial settings where secure and reliable power transmission is critical.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 5m
Conductor Cross Section 4 G 2.5mm²
Cable Diameter 11.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/4G2,5mm²/orange/5m/AD: 11,1mm

Reviews

Be the first to submit a review

Trustpilot