BKL 1513004-5 High-voltage Cable 5m orange H05BQ-F 4G 0.75mm²

MPN
1513004-5
Brand
BKL
EAN-13
4011376760548
Order Code
01-6095
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


BKL Electronic's high-voltage cable 1513004-5 is 5 metres long with a cross-section of 0.75 mm² and comes in an orange colour. It is suitable for use in high-voltage applications where flexibility and durability are required. Typical applications include industrial environments where consistent high-voltage transmission is necessary.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 5m
Conductor Cross Section 4 G 0.75mm²
Cable Diameter 7.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/4G0,75mm²/orange/5m/AD: 7,1mm

Trustpilot