BKL 1513012-5 High-voltage Cable H05BQ-F 2x1mm² 5m orange

MPN
1513012-5
Brand
BKL
EAN-13
4011376760814
Order Code
01-6109
Country of Origin
Belgium
View Full Product Range (34)

Discontinued


The BKL Electronic high-voltage cable 1513012-5 features a durable construction with an outer diameter of 6.6 mm and consists of two 1 mm² conductors. It is 5 metres long, designed in an orange colour for easy identification. This robust cable is suitable for use in demanding environments where high-voltage transmission is required, ensuring safety and reliability.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 5m
Conductor Cross Section 2 x 1mm²
Cable Diameter 6.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/2x1mm²/orange/5m/AD: 6,6mm

Trustpilot