BKL 1513013-5 High-voltage Cable H05BQ-F 4G1mm² 5m orange

MPN
1513013-5
Brand
BKL
EAN-13
4011376760845
Order Code
01-6111
Country of Origin
Belgium

Discontinued


The BKL Electronic high-voltage cable 1513013-5 is a durable PUR-Leitung/H05BQ-F type with four conductors of 1 mm² each. It is 5 metres long, has an outer diameter of 7.6 mm, and is orange in colour. It is typically used in high-voltage applications where flexibility and resistance to mechanical stress are required.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length 5m
Conductor Cross Section 4 G 1mm²
Cable Diameter 7.60mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/4G1mm²/orange/5m/AD: 7,6mm

Trustpilot