BKL 1513011-5 High-voltage Cable H07BQ-F 5m Orange 5 G 2.5mm²

MPN
1513011-5
Brand
BKL
EAN-13
4011376760661
Order Code
01-6107
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1513011-5 high-voltage cable is an orange, 5-metre length with a 2.5 mm² cross-section. It features a PUR sheath and is designed for robust applications. Ideal for industrial and construction settings, it reliably transmits power while withstanding harsh conditions.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 5m
Conductor Cross Section 5 G 2.5mm²
Cable Diameter 12.40mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G2,5mm²/orange/5m/AD: 12,4mm

Reviews

Be the first to submit a review

Trustpilot