BKL 1513014-10 High-voltage Cable 10m Orange 5 G 1mm² H05BQ-F

MPN
1513014-10
Brand
BKL
EAN-13
4011376760883
Order Code
01-6112
Country of Origin
Belgium
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1513014-10 is a high-voltage cable characterised by its 5 G 1 mm² conductors and durable orange PUR sheath, ensuring robust performance over its 10-metre length. With an outer diameter of 8.5 mm, this cable is ideal for demanding industrial environments where flexibility and resistance to abrasion are required. Typical applications include power distribution in factory automation systems and other high-demand electrical installations.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 10m
Conductor Cross Section 5 G 1mm²
Cable Diameter 8.50mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 500V
Sold by Metre No
Type PUR-Leitung/H05 BQ-F/5G1mm²/orange/10m/AD: 8,5mm

Reviews

Be the first to submit a review

Trustpilot