BKL 1513018-10 High-voltage Cable 10m 5G 4.0mm² orange

MPN
1513018-10
Brand
BKL
EAN-13
4011376761002
Order Code
01-6120
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £104.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1513018-10 is a high-voltage cable measuring 10 metres in length, with a cross-section of 4.0 mm². It features an orange PUR sheath, ensuring durability and robustness in demanding environments. This cable is suited for industrial applications requiring flexible and reliable high-voltage connections.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 10m
Conductor Cross Section 5 G 4.0mm²
Cable Diameter 14.70mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G4,0mm²/orange/10m/AD: 14,7mm

Reviews

Be the first to submit a review

Trustpilot