BKL 1513007-5 High-voltage Cable H07BQ-F 5m orange 5 G 1.5mm²

MPN
1513007-5
Brand
BKL
EAN-13
4011376760609
Order Code
01-6101
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic manufactures the 1513007-5 high-voltage cable, measuring 5 metres in length and with an overall diameter of 10.1 mm. This orange cable has a cross-section of 1.5 mm² and is ideal for industrial and outdoor applications. Its robust construction ensures reliable performance in high-stress environments.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length 5m
Conductor Cross Section 5 G 1.5mm²
Cable Diameter 10.10mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/5G1,5mm²/orange/5m/AD: 10,1mm

Reviews

Be the first to submit a review

Trustpilot