BKL 1513008-10 High-voltage Cable Orange 10m H07BQ-F 7G 1.5mm²

MPN
1513008-10
Brand
BKL
EAN-13
4011376760630
Order Code
01-6102
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £56.13
10+ £54.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1513008-10 is a high-voltage cable featuring a 7 G 1.5 mm² configuration and comes in a vibrant orange colour. It has a durable outer sheath with an approximate diameter of 12.4 mm and is supplied in a 10 m length. This cable is typically used for demanding industrial environments requiring robust electrical connections.
Colour Orange
Number of Cores 7
AWG Not Applicable
Length 10m
Conductor Cross Section 7 G 1.5mm²
Cable Diameter 12.40mm
Core layout Copper; fine-wire
Halogen-free Yes
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 750V
Sold by Metre No
Type PUR-Leitung/H07 BQ-F/7G1,5mm²/orange/10m/AD: 12,4mm

Reviews

Be the first to submit a review

Trustpilot