Eltako 21100010 S12-100-8V Impulse Switch 230V 10A DIN Rail Mounted |
09-0202
|
|
Despatched within 4 working days - 15 in stock
|
1+ £20.58
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
|
|
|
2300W |
|
|
|
|
|
|
S12-100-8V |
|
|
|
DIN rail |
230V |
Eltako 21100011 S12-100-12V Electromechanical Switch 12V 10A Manual Actuation |
09-0203
|
|
Despatched within 4 working days - 19 in stock
|
1+ £18.33
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
|
|
|
2300W |
|
|
|
|
|
|
S12-100-12V |
|
|
|
DIN rail |
12V |
Eltako 21100020 S12-100-24V Changeover Switch 24V 10A 2300W 1 piece DIN Rail |
09-0204
|
|
Despatched within 4 working days - 5 in stock
|
1+ £23.83
| 1+ |
£23.83 |
| 10+ |
£22.12 |
| 100+ |
£21.61 |
Price per unit Ex VAT
|
|
Multicolour |
|
1 kermA |
|
|
|
|
2300W |
|
|
|
|
|
S12-100-24V |
|
|
|
DIN rail |
24V |
Eltako 21100030 S12-100 Impulse Switch 230V 10A Manual Actuation |
09-0205
|
|
Despatched within 4 working days - 238 in stock
|
1+ £18.33
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
|
|
|
2300W |
|
|
|
|
|
|
S12-100-230V |
|
|
|
DIN rail |
230V |
Eltako 21100054 S12 Impulse Switch 12V 10A DIN Rail Manual Actuation |
09-0206
|
|
Despatched within 4 working days - 24 in stock
|
1+ £27.08
Price per unit Ex VAT
|
|
|
|
1 maker |
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-100-12V DC |
|
|
|
DIN rail |
12V |
Eltako 21100055 S12 Impulse Switch 24V DC 10A Manual Actuation Indicator |
09-0207
|
|
Despatched within 4 working days - 14 in stock
|
1+ £27.12
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
|
|
|
2300W |
|
|
|
|
|
|
S12-100-24V DC |
|
|
|
DIN rail |
24V |
Eltako 21100801 ESW12DX-UC Impulse Switch DIN Rail 230V AC 16A 1 N/O |
09-0209
|
|
Available to back orderBack order, lead time 8 days
|
1+ £51.71
Price per unit Ex VAT
|
|
|
58mm |
1 maker |
|
8-230V |
|
2300W |
|
50-50Hz |
|
230-230V |
|
|
ESW12DX-UC |
Electronic switch |
|
|
DIN rail |
8 - 230 V AC |
Eltako 21100930 XS12 Impulse Changeover Switch 230V 10A 2300W |
09-0216
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.65
Price per unit Ex VAT
|
|
|
|
1 maker |
|
|
|
2300W |
|
|
|
|
|
|
XS12-100-230V |
|
|
|
DIN rail |
230V |
Eltako S12-110-8V Impulse Switch 8V 10A 2300W DIN Rail 1 piece |
09-0217
|
|
Back order - 80 availableBack-order availability date - 30/10/2026
|
1+ £28.46
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-8V |
|
|
|
DIN rail |
8V |
Eltako 21110011 S12-110 Impulse Switch 12V 16A 2300W 1 piece |
09-0218
|
|
Despatched within 4 working days - 15 in stock
|
1+ £26.32
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-12V |
|
|
|
DIN rail |
12V |
Eltako 21110020 S12-110-24V Impulse Switch DIN Rail 24V 10A 2300W |
09-0219
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.46
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-24V |
|
|
|
DIN rail |
24V |
Eltako 21110030 S12 Impulse Switch DIN Rail 230V 10A 2300W |
09-0220
|
|
Despatched within 4 working days - 30 in stock
|
1+ £25.29
Price per unit Ex VAT
|
Multicolour |
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-230V |
|
|
|
DIN rail |
230V |
Eltako 21110054 S12 Impulse Changeover Switch 12V 10A 2300W |
09-0221
|
|
Despatched within 4 working days - 16 in stock
|
1+ £33.21
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-12V DC |
|
|
|
|
12V |
Eltako 21110055 Impulse Switch DIN Rail 24V 10A 2300W Manual Actuation |
09-0222
|
|
Despatched within 4 working days - 6 in stock
|
1+ £36.71
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-110-24V DC |
|
|
|
DIN rail |
24V |
Eltako 21110211 Surge Switch SELV 12V 10A 2300W Manual Operate UK |
09-0223
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £33.10
Price per unit Ex VAT
|
Multicolour |
|
|
2 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
SS12-110-12V |
|
|
|
DIN rail |
12V |
Eltako 21110230 Impulse Changeover Switch 230V 10A Surge Series DIN Rail |
09-0224
|
|
Despatched within 4 working days - 10 in stock
|
1+ £33.01
Price per unit Ex VAT
|
Multicolour |
|
|
2 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
SS12-110-230V |
|
|
|
DIN rail |
230V |
Eltako 21110930 XS12-110-230V Impulse Switch 230V 10A 2300W DIN Rail |
09-0225
|
|
Available to back orderBack order, lead time 14 days
|
1+ £32.42
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
2300W |
|
|
|
|
|
|
XS12-110-230V |
|
|
|
DIN rail |
230V |
Eltako 21200010 S12-200-8V Impulse Changeover Switch 16A 2300W 8V AC |
09-0226
|
|
Despatched within 4 working days - 23 in stock
|
1+ £29.88
Price per unit Ex VAT
|
|
|
55mm |
2 makers |
|
|
|
2300W |
|
50-50Hz |
|
|
|
|
S12-200-8V |
Other |
|
|
DIN rail |
|
Eltako 21200011 S12-200-12V Impulse Switch DIN Rail 12V 10A 2300W |
09-0227
|
|
Despatched within 4 working days - 8 in stock
|
1+ £26.32
Price per unit Ex VAT
|
|
|
|
2 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-200-12V |
|
|
|
DIN rail |
12V |
Eltako 21200020 Impulse Switch 24V 10A 2300W DIN Rail Manual Actuation |
09-0228
|
|
Despatched within 4 working days - 6 in stock
|
1+ £28.46
Price per unit Ex VAT
|
Multicolour |
|
|
2 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-200-24V |
|
|
|
DIN rail |
24V |
Eltako 21200055 S12 Impulse Changeover Switch 24V 10A 2300W DIN Rail |
09-0231
|
|
Despatched within 4 working days - 18 in stock
|
1+ £33.57
Price per unit Ex VAT
|
|
|
|
2 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-200-24V DC |
|
|
|
DIN rail |
24V |
Eltako 21200302 ESR12DDX-UC Impulse Relay 230V 8A DIN Rail 1 piece |
09-0232
|
|
Despatched within 4 working days - 10 in stock
|
1+ £59.92
Price per unit Ex VAT
|
|
Multicolour |
|
2 kersmA |
58mm |
|
|
|
2000W |
|
|
|
|
|
ESR12DDX-UC |
|
|
|
DIN rail |
230V |
Eltako 21200401 EGS12Z-UC Switch DIN Rail 230V 2A Standby Loss 0.05-0.4W |
09-0233
|
|
Despatched within 4 working days - 14 in stock
|
1+ £52.17
Price per unit Ex VAT
|
Multicolour |
|
|
2 makers |
58mm |
|
|
|
|
|
|
|
|
|
EGS12Z-UC |
|
|
|
DIN rail |
230V |
Eltako 21200930 Impulse Switch DIN Rail 230V 15A 3500W 1 Unit |
09-0234
|
|
Despatched within 4 working days - 2 in stock
|
1+ £32.42
Price per unit Ex VAT
|
|
|
|
2 makers |
55mm |
|
|
3500W |
|
|
|
|
|
|
XS12-200-230V |
|
|
|
DIN rail |
230V |
Eltako 21220030 Impulse Changeover Switch 230V AC 16A 2 breakers 4-pin |
09-0235
|
|
Despatched within 4 working days - 1 in stock
|
1+ £39.64
Price per unit Ex VAT
|
|
|
55mm |
|
|
230-230V |
|
2300W |
|
50-50Hz |
|
|
|
|
S12-220-230V |
Other |
|
|
DIN rail |
|
Eltako 21220930 XS12-220-230V Impulse Switch 15A 230V DIN Rail |
09-0236
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.00
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
|
|
|
|
|
|
|
XS12-220-230V |
|
|
|
DIN rail |
230V |
Eltako 21310930 Impulse Switch DIN Rail XS12-310-230V 15A 3600W |
09-0237
|
|
Available to back orderBack order, lead time 14 days
|
1+ £43.55
Price per unit Ex VAT
|
|
|
|
|
55mm |
|
|
3600W |
|
|
|
|
|
|
XS12-310-230V |
|
|
|
DIN rail |
230V |
Eltako 21400030 Impulse Switch DIN Rail 4-Pin 230V 10A Manual Actuation |
09-0238
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.23
Price per unit Ex VAT
|
|
|
|
4 makers |
55mm |
|
|
2300W |
|
|
|
|
|
|
S12-400-230V |
|
|
|
DIN rail |
230V |
Eltako 21400301 ESR12Z-4DX-UC Relay Switch 230V 8A 4 Contacts DIN Rail |
09-0239
|
|
Despatched within 4 working days - 34 in stock
|
1+ £81.65
| 1+ |
£81.65 |
| 10+ |
£77.88 |
| 100+ |
£77.50 |
Price per unit Ex VAT
|
|
Multicolour |
|
4 kersmA |
58mm |
|
|
|
2000W |
|
|
|
|
|
ESR12Z-4DX-UC |
|
|
|
DIN rail |
230V |
Eltako 21400401 EGS12Z2-UC Impulse Changeover Switch 230V 2A 500W |
09-0240
|
|
Despatched within 4 working days - 8 in stock
|
1+ £66.35
Price per unit Ex VAT
|
Multicolour |
|
|
4 makers |
58mm |
|
|
500W |
|
|
|
|
|
|
EGS12Z2-UC |
|
|
|
DIN rail |
230V |
Eltako 21400930 XS12-400 Impulse Switch 230V 15A DIN Pulse Control |
09-0241
|
|
Despatched within 4 working days - 8 in stock
|
1+ £43.55
Price per unit Ex VAT
|
Multicolour |
|
|
4 makers |
55mm |
|
|
3600W |
|
|
|
|
|
|
XS12-400-230V |
|
|
|
DIN rail |
230V |
Eltako 29100011 S09 Impulse Switch 230V 8A DIN Rail Manual Actuation |
09-0315
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.04
Price per unit Ex VAT
|
|
|
|
1 maker |
55mm |
|
|
|
|
|
|
|
|
|
S09-12V |
|
|
|
DIN rail |
230V |
Eltako 29100030 S09 Impulse Switch 230V 8A with Manual Actuation |
09-0316
|
|
Despatched within 4 working days - 41 in stock
|
1+ £28.71
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
55mm |
|
|
|
|
|
|
|
|
|
S09-230V |
|
|
|
DIN rail |
230V |
Eltako 30062001 Impulse Switch Wi-Fi Relay 16A Apple Home Certified |
09-0426
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £63.53
Price per unit Ex VAT
|
|
Blue |
|
1 kermA |
25mm |
|
FALSE |
|
|
|
TRUE |
|
FALSE |
|
ESR62NP-IP/110-240V |
|
Screw terminal |
|
Flush mount |
|
Eltako 30062004 ESR62PF-IP Surge Current Switch Relay Apple Certified |
09-0429
|
|
|
1+ £52.06
Price per unit Ex VAT
|
|
Blue |
|
1 kermA |
25mm |
|
FALSE |
|
|
|
TRUE |
|
FALSE |
|
ESR62PF-IP/110-240V |
|
Screw terminal |
|
Flush mount |
|
Eltako 60100055 Impulse Changeover Switch 230V 500W 1NO Stand-by 1W |
09-0469
|
|
Despatched within 4 working days - 22 in stock
|
1+ £41.48
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
|
|
|
500W |
|
|
|
|
|
|
ES75-12..24V UC |
|
|
|
Fixed |
230V |
Eltako 61100003 ESR61SSR-230V Impulse Switch 400W Flush Mount Noiseless |
09-0471
|
|
Despatched within 4 working days - 10 in stock
|
1+ £42.12
Price per unit Ex VAT
|
|
|
|
1 maker |
|
|
|
400W |
|
|
|
|
|
|
ESR61SSR-230V |
|
|
|
Flush mount |
230V |
Eltako 61100501 ES61-UC Impulse Changeover Switch 230V 10A No Standby Loss |
09-0474
|
|
Despatched within 4 working days - 57 in stock
|
1+ £39.37
Price per unit Ex VAT
|
Multicolour |
|
|
1 maker |
18mm |
|
|
2000W |
|
|
|
|
|
|
ES61-UC |
|
|
|
Flush mount |
230V |
Eltako 61200430 EGS61Z-230V Impulse Changeover Switch 230V 16A Flush Mount |
09-0484
|
|
Despatched within 4 working days - 4 in stock
|
1+ £52.66
Price per unit Ex VAT
|
Multicolour |
|
|
2 makers |
32mm |
|
|
|
|
|
|
|
|
|
EGS61Z-230V |
|
|
|
Flush mount |
230V |
Eltako 81002030 Impulse Switch 230V 10A 2 Change-overs Flush Mount |
09-0487
|
|
Despatched within 4 working days - 8 in stock
|
1+ £36.23
Price per unit Ex VAT
|
Multicolour |
|
|
2 change-overs |
32mm |
|
|
2300W |
|
|
|
|
|
(W x H x D) 50 x 42 x 32 mm |
S81-002-230V |
|
|
42mm |
Flush mount |
230V |