Eltako 21200020 Impulse Switch 24V 10A 2300W DIN Rail Manual Actuation

MPN
21200020
Brand
Eltako
EAN-13
4010312100547
Order Code
09-0228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako S12-200-24V is a remote switch designed for DIN rail installation, with a capacity of 24 V and 10 A, supporting up to 2300 W. This impulse changeover switch features a surge current relay and surge protection. Typically used in electrical control systems, it ensures efficient and safe power management.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-200-24V
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Weight 0.11

Reviews

Be the first to submit a review

Trustpilot