Eltako 21110020 S12-110-24V Impulse Switch DIN Rail 24V 10A 2300W

MPN
21110020
Brand
Eltako
EAN-13
4010312100509
Order Code
09-0219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako S12-110-24V impulse changeover switch is manufactured by Eltako and features a DIN rail fitting. It operates at 24 V and handles up to 10 A or 2300 W, making it suitable for various electrical applications. This surge protection switch is typically used in residential or commercial electrical installations for managing power distribution efficiently.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-24V
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot