Eltako 21200930 Impulse Switch DIN Rail 230V 15A 3500W 1 Unit

MPN
21200930
Brand
Eltako
EAN-13
4010312101605
Order Code
09-0234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £32.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako impulse changeover switch is designed for DIN rail mounting and can handle up to 15 A and 3500 W. It serves functions such as remote switching and surge protection, making it versatile for residential and industrial applications. This switch is especially useful for managing electrical loads and ensuring circuit protection.
Type Impulse changeover switch
Contact Type 2 makers
Depth 55mm
Max. switching capacity 3500W
Misc Attribute XS12-200-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 15A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot