Eltako S12-110-8V Impulse Switch 8V 10A 2300W DIN Rail 1 piece

MPN
21110010
Brand
Eltako
EAN-13
4010312100486
Order Code
09-0217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 08/10/2026

The Eltako S12-110-8V is an impulse changeover switch designed for DIN rail mounting, offering a capacity of 10 A and 2300 W. Manufactured by Eltako, this product includes surge protection features. It is typically used in residential and commercial electrical installations to control electrical loads safely and efficiently.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-8V
Mounting Type DIN rail
Operating Voltage 8V
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot