Eltako 21200302 ESR12DDX-UC Impulse Relay 230V 8A DIN Rail 1 piece

MPN
21200302
Brand
Eltako
EAN-13
4010312108093
Order Code
09-0232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £59.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eltako ESR12DDX-UC is an impulse changeover switch designed for DIN rail mounting with a capacity of 230 V, 8 A, and 2000 W. Manufactured by Eltako, it features an integrated surge protection switch suitable for remote control and pulse switching applications. This switch is ideal for use in central control systems requiring reliable surge current relays.
Type Impulse changeover switch
Color Multicolour
Contact Type 2 kersmA
Depth 58mm
Maximum Switching Load 2000W
Misc Attribute ESR12DDX-UC
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot