Eltako 21100055 S12 Impulse Switch 24V DC 10A Manual Actuation Indicator

MPN
21100055
Brand
Eltako
EAN-13
4010312101247
Order Code
09-0207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako S12-100-24V DC is an impulse changeover switch designed for use with DIN rail systems. It supports a current rating of 10 A and handles up to 2300 W, providing reliable remote switch capabilities. Typical applications include surge protection and circuit control in various electrical systems.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Max. switching capacity 2300W
Misc Attribute S12-100-24V DC
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot